Texas Instruments CDCFR83DBQRG4

533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCFR83DBQRG4.

Official Datasheet13 years ago

CAD Models

Download Texas Instruments CDCFR83DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.363
$ 4.363
Stock
82,218
279,782
279,782
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Max Frequency
533 MHz
533 MHz
533 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCDCFR83ADBQR
PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP T/R
Texas InstrumentsCDCFR83ADBQ
PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP Tube
Texas InstrumentsCDCFR83ADBQG4
PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP Tube
Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
Renesas9DB401CFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28

Descriptions

Descriptions of Texas Instruments CDCFR83DBQRG4 provided by its distributors.

533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
24-SSOP (0.154 3.90mm Width) Memory RDRAM CDCFR83 NRND (Last Updated: 3days ago) application specific IC 3.9mm 100mA 3.3V 533MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.