Texas Instruments CDCFR83ADBQR

PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP T/R
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCFR83ADBQR.

HQonline

Datasheet15 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCFR83ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 4.363
$ 4.363
Stock
558,216
270,782
270,782
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
533 MHz
533 MHz
533 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCFR83DBQR
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
Texas InstrumentsCDCFR83DBQ
533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85
Texas InstrumentsCDCR83ADBQR
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
InfineonCY2CC810OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDCFR83ADBQR provided by its distributors.

PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP T/R
Direct Rambus™ clock generator 24-SSOP -40 to 85
24-SSOP (0.154 3.90mm Width) Memory RDRAM CDCFR83 ACTIVE (Last Updated: 1week ago) application specific IC 3.9mm 100mA 3.3V 533MHz
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:533MHz; No. of Outputs:1; No. of Multiplier / Dividers:2; Supply Current:100mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.