Texas Instruments CDCFR83ADBQG4

PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP Tube
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCFR83ADBQG4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCFR83ADBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 4.363
$ 4.363
Stock
105,486
279,782
279,782
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
533 MHz
533 MHz
533 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCDCFR83DBQR
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
Texas InstrumentsCDCFR83DBQRG4
533-MHz direct Rambus™ clock generator 24-SSOP -40 to 85
Texas InstrumentsCDCFR83DBQ
533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85
Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
Renesas9DB401CFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28

Descriptions

Descriptions of Texas Instruments CDCFR83ADBQG4 provided by its distributors.

PLL Clock Generator Single 267MHz to 533MHz 24-Pin SSOP Tube
Direct Rambus™ clock generator 24-SSOP -40 to 85
CDCF SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 1 INVERTED OUTPUT(S) PDSO24
Clock Generator 1Clock Inputs 24-Pin SSOP Tube
24-SSOP (0.154 3.90mm Width) Memory RDRAM CDCFR83 ACTIVE (Last Updated: 3days ago) application specific IC 3.9mm 100mA 3.3V 533MHz
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:533MHz; No. of Outputs:1; No. of Multiplier / Dividers:2; Supply Current:100mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.