Texas Instruments CDC351DBG4

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC351DBG4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDC351DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.653
$ 9.653
Stock
91,766
384,954
384,954
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
100 MHz
100 MHz
100 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCDC351DB
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Texas InstrumentsCDC351IDB
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Texas InstrumentsCDC351DBR
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC351DBG4 provided by its distributors.

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
LVTTL SSOP BICMOS LOW SKEW CLOCK DRIVER clock driver 5.3mm 0.032A 0.8ns 100MHz
Clock IC; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:10; Supply Current:25mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.