Texas Instruments CDC351IDB

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
$ 11.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC351IDB.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments CDC351IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.445
$ 9.994
Stock
212,731
259,684
Authorized Distributors
4
0
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
25 mA
25 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC351DB
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Texas InstrumentsCDC351DBR
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Texas InstrumentsCDC2351QDB
Automotive 1-line to 10-line clock driver with 3-state outputs 24-SSOP -40 to 125
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC351IDB provided by its distributors.

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SSOP Tube
IC CLK BUFFER 1:10 100MHZ 24SSOP / Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width)
351 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
IC, CLOCK DRIVER, 100MHZ, SSOP-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.