Texas Instruments CDC351DB

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
$ 13.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC351DB.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages11 years ago

Texas Instruments

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments CDC351DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.763
$ 11.69
Stock
253,210
466,702
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
25 mA
25 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC351DBR
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Texas InstrumentsCDC351IDB
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Texas InstrumentsCDC351IDBG4
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP -40 to 85
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC351DB provided by its distributors.

1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70
Clock Driver 10-OUT 1-IN 1:10 24-Pin SSOP Tube
TEXAS INSTRUMENTS CDC351DB.. IC, CLOCK DRIVER, 1-10, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC351DB..