Texas Instruments CD74HCT86M

32NS@ 4.5V, 50PF 1 2 4 4 4.5V 5.5V 4MA Xor (exclusive Or) Hct 4MA SOIC-14 8.65MM*3.91MM*1.58MM
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT86M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.108
$ 0.108
Stock
179,742
914,154
914,154
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
48 ns
48 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT86M.

Related Parts

Texas InstrumentsCD74HCT32M
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT32M96
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
Texas InstrumentsCD74HC32M96
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT86M provided by its distributors.

32ns@ 4.5V,50pF 1 2 4 4 4.5V 5.5V 4mA XOR (Exclusive OR) HCT 4mA SOIC-14 8.65mm*3.91mm*1.58mm
XOR 74HCT86 EAR99 74HCT logic gate circuit 32ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
@IC,CD74HCT86M,SOIC-14 QUAD 2-INPUT OR GATE
74HCT CMOS, SMD, 74HCT86, SOIC14; Famille Logique/ Numéro de base: 74HCT86; Type de logique: XOR; Courant, sortie: 5.2mA; Nombre d'entrées: 8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
74HCT CMOS, SMD, 74HCT86, SOIC14; Logic Family / Base Number:74HCT86; Logic Type:XOR; Output Current:5.2mA; No. of Inputs:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7486; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:4; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT86M .
  • CD74HCT86M.
  • CD74HCT86M..