Texas Instruments CD74HCT32M96

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT32M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments CD74HCT32M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.151
$ 0.151
Stock
421,083
898,266
898,266
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
24 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT32M96.

Related Parts

NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HCT32D
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT32DR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT32DRG4
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
OR 74HCT32 EAR99 74HCT logic gate circuit 20ns @ 5V 15pF 1.5mm 4.8mA 4.8mA 2V
20ns@ 5V,15pF 2 4 4.5V 5.5V 4.8mA OR Gate HCT 4.8mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments CD74HCT32M96 provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
24ns@ 4.5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 4mA OR Gate HCT 4mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
HCT SERIES QUAD 2-INPUT OR GATE PDSO14
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.