Texas Instruments CD74HCT32M

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT32M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Burklin Elektronik

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.151
$ 0.151
Stock
168,519
967,588
967,588
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
24 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT32M.

Related Parts

NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HCT32D
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT32DR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT32DRG4
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Quad 2-Input OR Gate
20ns@ 5V,15pF 2 4 4.5V 5.5V 4.8mA OR Gate HCT 4.8mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments CD74HCT32M provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
OR Gate HCT Push-Pull 24ns@4.5V,50pF 1Ch 2In 4Out 4.5V-5.5V 4mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Logic IC Operating temperature: -55...+125 °C Series: CD74HCT32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: SOIC-14 Technology: HCT
74HCT CMOS, SMD, 74HCT32, SOIC14; Famille Logique/ Numéro de base: 74HCT32; Type de logique: OU; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier C
74Hct Cmos, Smd, 74Hct32, Soic14; Logic Family/Base Number:74Hct32; Logic Type:Or; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT32M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT32M .
  • CD74HCT32M.