Texas Instruments CD74HC32M96

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC32M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.38%

CAD Models

Download Texas Instruments CD74HC32M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.139
$ 0.139
Stock
492,376
693,724
693,724
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC32M96.

Related Parts

Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74HC32DR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input Exclusive OR Gate - SOIC-14
74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-14
onsemiMM74HC32M
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HC32M96 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Quad 2-input OR gate, 2-6V, SOIC-14 package, Texas Instruments
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R / IC GATE OR 4CH 2-INP 14-SOIC
OR 74HC32 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC, QUAD OR GATE, 2I/P, SOIC-14; Logic Family / Base Number: 74HC32; Logic Type: OR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC32M96 .