Texas Instruments CD74HCT86EE4

Hct Series Quad 2-INPUT Xor Gate PDIP14
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT86EE4.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments CD74HCT86EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.432
$ 0.432
Stock
52,919
285,179
285,179
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT86EE4.

Related Parts

Texas InstrumentsCD74HCT32EE4
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HCT32E
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT32NE4
GATE, LOGIC; QUADRUPLE 2 INPUT POSITIVE OR GATE; 5 V (NOM.); 25 MA;
onsemiMM74HC32N
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT86EE4 provided by its distributors.

HCT SERIES QUAD 2-INPUT XOR GATE PDIP14
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
32ns@ 4.5V,50pF CMOS 1 2 4 4 4.5V 5.5V 4mA XOR (Exclusive OR) HCT 4mA PDIP-14 19.3mm*6.35mm*4.57mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.