onsemi MM74HC32N

Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC32N.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages27 years ago

Augswan

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.92%

CAD Models

Download onsemi MM74HC32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiMM74HC86N
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74AC86PC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74AC32PC
e3 74AC Tube AC logic gate circuit 7.5ns @ 5V 50pF 5.33mm 24mA 24mA 6V
NXP Semiconductors74HCT86N
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi MM74HC32N provided by its distributors.

Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC -40C~85C 6V 5.2mA 5.2mA 1.62g
IC, 74HC CMOS, 74HC32, DIP14; No. of Inputs:2; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74HC32; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Family:HC; Logic IC Function:Quad 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V
The MM74HC32 OR gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 74HC32N
  • MM74HC32N..