Texas Instruments CD74HCT32E

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT32E.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.96%

CAD Models

Download Texas Instruments CD74HCT32E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 13.303
$ 13.303
Stock
224,768
88,864
88,864
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
24 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT32E.

Related Parts

Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT32NE4
GATE, LOGIC; QUADRUPLE 2 INPUT POSITIVE OR GATE; 5 V (NOM.); 25 MA;
Texas InstrumentsSN74HC32N
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HCT32E provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas Instruments Logic Gate, OR Gate, HCT Series, TH, 4 Ch, 2-Inp, 14-Pin
74Hct Cmos, 74Hct32, Dip14, 5.5V; Logic Family/Base Number:74Hct32; Logic Type:Or; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT32E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT32E .
  • CD74HCT32E ..
  • CD74HCT32E.