Texas Instruments CD74HCT32EE4

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT32EE4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments CD74HCT32EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.391
$ 0.391
Stock
68,887
226,992
226,992
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
24 ns
24 ns
24 ns
Low Level Output Current
24 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT32EE4.

Related Parts

Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT32NE4
GATE, LOGIC; QUADRUPLE 2 INPUT POSITIVE OR GATE; 5 V (NOM.); 25 MA;
Texas InstrumentsSN74ALS86N
XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm

Descriptions

Descriptions of Texas Instruments CD74HCT32EE4 provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
High Speed CMOS Logic Quad Two-Input OR Gates 14-PDIP -55 to 125
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.