Texas Instruments CD74HCT85E

ACTIVE (Last Updated: 1day ago) Tube HCT e4 digital comparator 8muA 40ns 6.35mm 50pF
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT85E.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-10.11%

CAD Models

Download Texas Instruments CD74HCT85E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 17.58
$ 17.58
Stock
202,362
26,723
26,723
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT85E.

Related Parts

Texas InstrumentsCD74HCT238E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Texas InstrumentsCD74HCT237E
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-PDIP -55 to 125
Texas InstrumentsCD74HCT137E
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-PDIP -55 to 125
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
NXP Semiconductors74HCT20N,652
Nand-gate; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 13 Ns (typ.)
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT85E provided by its distributors.

ACTIVE (Last Updated: 1day ago) Tube HCT e4 digital comparator 8muA 40ns 6.35mm 50pF
4-Bit Magnitude Comparator 16-PDIP -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube
16 Lead Pdip Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT85E.
Logic - Digital Comparators High Speed CMOS 4-Bit Magnitude
4.5V 5.5V 8¦ÌA Magnitude PDIP-16
IC COMPARATOR MAGNITUDE 4B 16DIP
IC MAG COMPARATOR 4BIT 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT85E.