NXP Semiconductors 74HCT20N,652

Nand-gate; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 13 Ns (typ.)
$ 0.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT20N,652.

IHS

Datasheet16 pages15 years ago

element14

iiiC

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HC20N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74F20N
6ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 19.3mm*6.35mm*4.57mm
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of NXP Semiconductors 74HCT20N,652 provided by its distributors.

Nand-gate; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 13 Ns (typ.)
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Bulk
IC, DUAL 4-INPUT NAND GATE, DIP-14; Logic Type:NAND Gate; Output Current:4mA; No. of Inputs:4; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT20N 652
  • 74HCT20N-652
  • 74HCT20N652