Texas Instruments CD74HCT238E

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT238E.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-22.91%

CAD Models

Download Texas Instruments CD74HCT238E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 14.951
$ 14.951
Stock
10,983,461
71,415
71,415
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
4 mA
-
-
High Level Output Current
-4 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT238E.

Related Parts

Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsCD74HCT138E
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC 3-8 LINE DECODER/DEMUX 16-DIP
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments CD74HCT238E provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
35ns Single-Channel 8-Ch 3-Ch 1-Ch 4.5V 5.5V 4mA 4mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
3-LINE TO 8-LINE DECODER, HCT Series, True Output, CMOS, PDIP16
Decoder/Demux, 3:8, Dip-16; Logic Family/Base Number:74Hct238; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Texas Instruments CD74HCT238E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT238E .