Harris CD54HCT85F3A

Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16
$ 17.58
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HCT85F3A.

IHS

Datasheet25 pages0 years ago
Datasheet2 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harris CD54HCT85F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.58
$ 1.1
$ 1.1
Stock
26,723
202,362
202,362
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Propagation Delay
-
60 ns
60 ns
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-05-28
LTD Date1999-05-28

Descriptions

Descriptions of Harris CD54HCT85F3A provided by its distributors.

Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16
AB 40ns@4.5V,50pF 4.5V~5.5V 4 CDIP-16 Digital Comparators ROHS
Magnitude Comparator 4-Bit 4.5V to 5.5V 14-Pin CDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT85F-3A
  • CD54HCT85F/3A