Texas Instruments CD74HCT4060M

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
$ 0.696
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4060M.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4060M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.748
$ 0.748
Stock
89,213
112,432
112,432
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4060M.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Negative Edge Asynchronous Up Surface Mount Binary Counter IC -40C~85C 30MHz 6V 1999
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 , 4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74HCT4060M provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HCT4060MLOGIC, 14-STAGE BIN COUNTER, 16SOIC
LOGIC, 14-STAGE BIN COUNTER, 16SOIC; Famille Logique/ Numéro de base: 74HCT4060; Type de compteur: Binaire; Fréquence, horloge: 30MHz; Comptage max: 16383; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tens
LOGIC, 14-STAGE BIN COUNTER, 16SOIC; Logic Family / Base Number:74HCT4060; Counter Type:Binary; Clock Frequency:30MHz; Count Maximum:16383; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:744060; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Count Max:14; Logic Function Number:744060; Logic IC Base Number:744060; Logic IC Function:14-Stage Binary Counter with Oscillator; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4060M .
  • CD74HCT4060M.