Texas Instruments CD74HC4060M

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060M.

Farnell

Datasheet20 pages11 years ago
Datasheet13 pages23 years ago
Datasheet20 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.27%

CAD Models

Download Texas Instruments CD74HC4060M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.443
$ 0.443
Stock
236,459
1,319,592
1,319,592
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4060M.

Related Parts

Texas InstrumentsCD74HC4020M96
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
Texas InstrumentsCD74HC4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4060M provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC Tube
14 STAGE BINARY COUNTER W/ OSCILLATOR, SOIC16
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Analog Switch 2V 6V SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Negative Edge 2V~6V 14 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 14-BIT 16SOIC
IC 14-STAGE BIN COUNTER 16-SOIC
IC, 74HC, SMD, 74HC4060, SOIC16, 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.