Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4060ADR2G

74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4060ADR2G.

IHS

Datasheet12 pages10 years ago

Newark

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+269%

CAD Models

Download onsemi MC74HC4060ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.246
Stock
394,240
288,181
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M96
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsSN74HC4020DR
IC BINARY COUNTER 14-BIT 16SOIC Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
74HC Series Series 6 V 50 MHz 14-Stage Binary Ripple Counter - SOIC-16
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
Negative Edge Asynchronous Up Surface Mount Binary Counter IC -40C~85C 30MHz 6V 1999

Descriptions

Descriptions of onsemi MC74HC4060ADR2G provided by its distributors.

74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
Counter Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
Binary Counter IC, HC, SOIC-16, 500ns/350ns/250ns/200ns, 2V/6V, SMD/Adhesive Mount, 4mm W × 1.5mm H
Logic Family/Base Number:74Hc4060; Counter Type:Ripple Carry Binary; Clock Frequency:50Mhz; Count Maximum:16383; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes |Onsemi MC74HC4060ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4060ADR2G.