Texas Instruments CD74HCT161MT

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT161MT.

element14 APAC

Datasheet20 pages14 years ago

Mouser

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT161MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.222
$ 0.222
Stock
135,428
473,910
473,910
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Ic, counter, up,4-Bit Binary, act-Cmos, sop,16Pin, plastic |Onsemi MC74ACT161DR2G
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT161MT provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Tape & Reel (TR) Discontinued e4 74HCT161 divider circuit 75ns 3.9mm 5V 20MHz
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset
IC BINARY COUNTER 4-BIT 16SOIC
LOGIC, 4BIT BINARY CNTR, 16SO, RL250; Counter Type:Binary; Clock Frequency:30MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:30MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Counter; Logic IC Base Number:74161; Logic IC Family:HCT; Logic IC Function:4-Bit Binary Counter with Asynchronous Reset; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.