Texas Instruments CD74HCT161M96

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT161M96.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.44%

CAD Models

Download Texas Instruments CD74HCT161M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.627
$ 0.627
Stock
748,609
410,309
410,309
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT161M96.

Related Parts

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsSN74F161ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
20ns 1 1 4.5V 5.5V Binary Counter ALS SOIC-16 SMD mount 4mm(width)
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT161M96 provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
IC 4BIT BINARY COUNTER 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Negative Edge 16-SOIC
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
4.5V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
IC, 4BIT BINARY COUNTER, CMOS, SOIC-16
Negative Edge 4.5V~5.5V 4 1 20MHz SOP-16 Counters / Dividers ROHS
Logic - Counters Hi-Sp CMOS 4-Bit Binary w/Sync Reset

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.