Texas Instruments CD74ACT161M96

Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT161M96.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments CD74ACT161M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 26.53
$ 26.53
Stock
411,431
484,340
484,340
Authorized Distributors
5
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
80 MHz
100 MHz
100 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT161M96.

Related Parts

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsSN74F161ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counter Presettable Binary Synchronous 4.5V to 5.5V 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments CD74ACT161M96 provided by its distributors.

Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
4-Bit Sync Binary UP Counter IC, ACT Logic, SOIC, 16-Pin
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16
4.5V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
Positive Edge 4.5V~5.5V 4 1 80MHz SOP-16 Counters / Dividers ROHS
IC 4BIT SYNC BIN COUNTER 16-SOIC
IC BINARY COUNTER 4-BIT 16SOIC
Logic - Counters Sync Preset Binary w/ASync Reset

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74ACT161M96