Texas Instruments CD74HC85MT

4-Bit Magnitude Comparator 16-SOIC -55 to 125
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85MT.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments CD74HC85MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.187
$ 0.187
Stock
117,367
316,084
316,084
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85MT.

Related Parts

Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC
HC/UH e3 1x 8:1 74HC multiplexer circuit 256ns 5V 9.9mm 5.2mA 5.2mA
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsCD74HC238M96
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC259D
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC85MT provided by its distributors.

4-Bit Magnitude Comparator 16-SOIC -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC T/R
Logic - Digital Comparators High Speed CMOS 4-Bit Magnitude
AB 33ns@6V,50pF 2V~6V 4 SOP-16 Digital Comparators ROHS
ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) SMD/SMT HC/UH digital comparator 8muA 295ns 3.91mm 50pF
IC, 4CH HI-SPD MAGNITUDE COMP, SOIC-16
MAGNITUDE COMPARATOR, 4-CH, SOIC-16
IC COMPARATOR MAGNITUDE 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.