Nexperia 74HC85D,653

Tape & Reel (TR) HC/UH e4 74HC85 digital comparator 5.2mA 5.2mA 59ns 50pF 33ns @ 6V 50pF
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC85D,653.

SHENGYU ELECTRONICS

Datasheet19 pages8 years ago

IHS

Nexperia

TME

Inventory History

3 month trend:
+17.93%

CAD Models

Download Nexperia 74HC85D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.349
$ 0.349
Stock
253,759
185,520
185,520
Authorized Distributors
5
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
59 ns
33 ns
33 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsLM339DT
IC, PRECISION COMP, QUAD, 1.3 US, SOIC-1; uS, SOIC-14; Comparator Type:Precision Voltage; No. of Comparators:4;
STMicroelectronicsLM2901D
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, SO-14, Tube

Descriptions

Descriptions of Nexperia 74HC85D,653 provided by its distributors.

Tape & Reel (TR) HC/UH e4 74HC85 digital comparator 5.2mA 5.2mA 59ns 50pF 33ns @ 6V 50pF
74HC Series 6 V Through Hole 4-Bit Magnitude Comparator - DIP-16
Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SOIC
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16
Magnitude Comparator 4-Bit Push-Pull Non-Inverting 16-Pin SO T/R
IC COMPARATOR MAGNITUDE 16SOIC
AB 33ns@6V,50pF 2V~6V 4 SOP-16 Digital Comparators ROHS
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC85D,653
74HC85D - MAGNITUDE COMPARATOR,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC85D 653
  • 74HC85D-653
  • 74HC85D653