Texas Instruments CD74HC238M96

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238M96.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
+95.65%

CAD Models

Download Texas Instruments CD74HC238M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.225
$ 0.225
Stock
568,719
1,777,281
1,777,281
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
6
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238M96.

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
MC74HC238ADR2G, DECODER, DEMULTIPLEXER,1-OF-8,NON-INVERTING,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
Texas InstrumentsSN74HC138DRG4
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments CD74HC238M96 provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Decoder/Demultiplexer, 3:8, Soic-16; Logic Family/Base Number:74Hc238; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238M96
DECODER/DEMULTIPLEXER, 3: 8, SOIC-16; Famille Logique/ Numéro de base: 74HC238; Type de logique: Décodeur / Démultiplexeur 8 lignes vers 3 lignes; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238M96 .