Texas Instruments CD74HC85M96E4

4-Bit Magnitude Comparator 16-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85M96E4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

DigiKey

CAD Models

Download Texas Instruments CD74HC85M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
113,270
421,976
421,976
Authorized Distributors
0
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
295 ns
59 ns
59 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85M96E4.

Related Parts

74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - SOIC-16
74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16
Texas InstrumentsSN74HC148D
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC85M96E4 provided by its distributors.

4-Bit Magnitude Comparator 16-SOIC -55 to 125
Magnitude Comparator, HC Series, 4-Bit, True Output, CMOS, PDSO16
ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) HC/UH e4 digital comparator 8muA 33ns 3.91mm 50pF
IC COMPARATOR MAGNITUDE 16SOIC
Logic - Digital Comparators High Speed CMOS 4-Bit Magnitude
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.