onsemi MC74HC175ADG

74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC175ADG.

IHS

Datasheet10 pages12 years ago

Master Electronics

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download onsemi MC74HC175ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.201
$ 0.201
Stock
234,332
366,208
366,208
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
225 ns
225 ns
225 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Texas InstrumentsCD74HC173M
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC175M96
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16

Descriptions

Descriptions of onsemi MC74HC175ADG provided by its distributors.

74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
MC74HC175ADG QUAD D TYPE FLIP FLOP IC, LSTTL, 2 - 6 V, 16-PIN SOIC
Positive edge 4μA 22ns@ 6V,50pF Antiphase,Non-inverting complementary 1 2V 6V 5.2mA Master Reset HC Single ended 10pF 5.2mA 35MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
D-TYPE FLIP FLOP, QUAD, 22NS SOIC-16; Logic Family / Base Number: 74HC175; Flip-Flop Type: D; Propagation Delay: 22ns; Frequency: 35MHz; Output Current: 5.2mA; Logic Case Style: SOIC; No. of Pins: 16Pins; Trigger Type: Positive
High-Performance Silicon-Gate CMOS The MC74HC175A is identical in pinout to the LS175. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. This device consists of four D flip-flops with common Reset and Clock inputs and separate D inputs. Reset (active-low) is asynchronous and occurs when a low level is applied to the Reset input. Information at a D inputis transferred to the corresponding Q output on the next positive going edge of the Clock input.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd