Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC138D

IC DECODER/DEMUX 1X3: 8 16SOIC Decoder/Demultiplexer 1 x 3: 8 16-SOIC
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138D.

Upverter

Datasheet22 pages11 years ago

Texas Instruments

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-33.73%

CAD Models

Download Texas Instruments SN74HC138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.176
$ 0.176
Stock
730,914
4,375,359
4,375,359
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC138D.

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74LV138ADR
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC138D provided by its distributors.

IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
Texas Instruments Decoder, 0.001mA, 16Pin, SOICencapsulation
TEXAS INSTRUMENTS SN74HC138D DECODER/DEMULTIPLIER, SMD, SOIC16
3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74HC138 Function: 3-Input / Inverter / Decoder / DMUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC
IC, DECODER/DEMUX, SMD; Logic Family / Base Number:74HC138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74138; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Applications:Data Transmission Systems, Memory Decoders; Base Number:74; IC Applications:Data Transmission Systems, Memory Decoders; IC Generic Number:74HC138; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Function:138; Operating Temperature Range:-40°C to +85°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC138 D
  • SN74HC138D .
  • SN74HC138D.