Texas Instruments CD74HC85M96

8¦ÌA 13ns 25mA 4 2V 6V 8¦ÌA Magnitude SOIC-16 , 9.9mm*3.91mm*1.58mm
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85M96.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-13.30%

CAD Models

Download Texas Instruments CD74HC85M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.189
$ 0.189
Stock
185,520
253,759
253,759
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85M96.

Related Parts

Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
8-Channel 3-STATE Multiplexer | MULTIPLEXER 8-CH 3-STATE 16-SOIC
HC/UH e3 1x 8:1 74HC multiplexer circuit 256ns 5V 9.9mm 5.2mA 5.2mA
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsCD74HC238M96
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC259D
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC85M96 provided by its distributors.

8¦ÌA 13ns 25mA 4 2V 6V 8¦ÌA Magnitude SOIC-16 , 9.9mm*3.91mm*1.58mm
COMPARATOR, MAGNITUDE, 4BIT, SOIC-16; Famille Logique/ Numéro de base: 74HC85; Type de comparateur: Magnitude; Nombre de voies: 4Canal(aux); Nombre de bits: 4bit; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s
Comparator, Magnitude, 4Bit, Soic-16; Logic Family/Base Number:74Hc85; Comparator Type:Magnitude; No. Of Channels:4Channels; No. Of Bits:4Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V;rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC85M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC85M96 .