Texas Instruments CD74HC4518E

High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4518E.

Farnell

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago

Texas Instruments

Mouser

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments CD74HC4518E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4518E.

Related Parts

Texas InstrumentsCD74HC4520E
TEXAS INSTRUMENTS CD74HC4520ELOGIC, DUAL BINARY, UP-COUNTER, 16DIP
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC393NE4
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC4518E provided by its distributors.

High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC4518E LOGIC, DUAL BCD UP-COUNTER, 16DIP
Logic, Dual Bcd Up-Counter, 16Dip; Logic Family/Base Number:74Hc4518; Counter Type:Bcd, Up; Clock Frequency:60Mhz; Count Maximum:9; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4518E
LOGIC, DUAL BCD UP-COUNTER, 16DIP; Famille Logique/ Numéro de base: 74HC4518; Type de compteur: BCD, progressif; Fréquence, horloge: 60MHz; Comptage max: 9; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tens

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4518E .