Texas Instruments SN74HC393NE4

Counter; Dual 4-BIT Binary Counters; 0 to 5 V; 500 Ns (max.) @ 4.5 V; Pdip-n
$ 0.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393NE4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages24 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC393NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.324
$ 0.324
Stock
89,892
34,136,241
34,136,241
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Texas InstrumentsCD74HC4520E
High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC393NE4 provided by its distributors.

COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube
Dual 4-Bit Binary Counters 14-PDIP -40 to 85
2V 6V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
4 BIT DUAL BINARY COUNTER, DIP-14
IC BINARY COUNTER DL 4BIT 14DIP
BINARY COUNTER, HC/UH SERIES, AS
Logic - Counters Dual 4-Bit Binary Counters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.