Texas Instruments CD74HC4520E

High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4520E.

element14 APAC

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
-6.10%

CAD Models

Download Texas Instruments CD74HC4520E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 17.543
$ 17.543
Stock
466,260
88,885
88,885
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
-
-
-
Frequency
60 MHz
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4520E.

Related Parts

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC393NE4
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC4520E provided by its distributors.

High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP16
Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube
IC Dual Binary Up Counter 16-DIP
Dual 4Bit Binary Counter DIP16
Texas Instruments Counter Binary 4-Bit TH HC
Logic, Dual Binary, Up-Counter, 16Dip; Logic Family/Base Number:74Hc4520; Counter Type:Binary, Synchronous; Clock Frequency:60Mhz; Count Maximum:8; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4520E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4520E .
  • CD74HC4520E..