Texas Instruments CD74HC4511PWTE4

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-TSSOP -55 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4511PWTE4.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

DigiKey

CAD Models

Download Texas Instruments CD74HC4511PWTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.644
Stock
39,411
99,238
99,238
Authorized Distributors
0
3
3
Display Type
LCD
LCD
LCD
Output Current
-
4 mA
4 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4511PWTE4.

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HC138PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
HC/UH e4 74HC238 1x 3:8 multiplexer circuit 2/6V 5mm 5.2mA 5.2mA -55C~125C

Descriptions

Descriptions of Texas Instruments CD74HC4511PWTE4 provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-TSSOP -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD-to-7 Segment
Tape and Reel GULL WING EAR99 LCD display driver -10mA 6V 1.2mm 125C
Latch/Decoder/Driver Single 4-to-7 16-Pin TSSOP T/R
IC BCD-7 LATCH/DECO/DRVR 16TSSOP
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.