Texas Instruments CD74HC4511PWT

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-TSSOP -55 to 125
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4511PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CD74HC4511PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.381
$ 0.381
Stock
226,393
196,511
196,511
Authorized Distributors
3
4
4
Display Type
LCD
LCD
LCD
Output Current
4 mA
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4511PWT.

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HC138PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution

Descriptions

Descriptions of Texas Instruments CD74HC4511PWT provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD74HC4511PWTLOGIC, BCD-7 LATCH/DECO/DRVR, 16TSSOP
7, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16
Latch/Decoder/Driver Single 4-to-7 16-Pin TSSOP T/R
TSSOP-16 LED Display Drivers ROHS
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP;
LOGIC, BCD-7 LATCH/DECO/DRVR, 16TSSOP; Logic Family / Base Number: 74HC4511; Logic Type: BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 744511; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 744511; Logic IC Base Number: 744511; Logic IC Function: BCD-to-7 Segment Latch / Decoder / Driver; Operating Temperature Range: -55°C to +125°C; Output Current: 4mA; Propagation Delay: 51ns; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.