Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC238PWR

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.08%

CAD Models

Download Texas Instruments CD74HC238PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.185
$ 0.185
Stock
1,378,817
1,350,915
1,350,915
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238PWR.

Related Parts

Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsCD74HC237PWR
High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-TSSOP -55 to 125
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC238PWR provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
Texas Instruments Decoder, 16-Pin TSSOP SMD 5mm × 4.4mm × 1.15mm
3 TO 8 LINE DECODER/DMUX, TSSOP-16; LOGI; Famille Logique/ Numéro de base: 74HC238; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16B
3 To 8 Line Decoder/Dmux, Tssop-16; Logi; Logic Family/Base Number:74Hc238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238PWR .