Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC238PW

IC DECODER/DEMUX 1X3: 8 16TSSOP / Decoder/Demultiplexer 1 x 3: 8 16-TSSOP
$ 0.608
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments CD74HC238PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.23
$ 0.23
Stock
318,161
1,313,346
1,313,346
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238PW.

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HC138PW
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX 3-8LINE 16TSSOP
onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution
Texas InstrumentsSN74HC138PWG4
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC238PW provided by its distributors.

IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
30ns Single-Phase 8 3 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Logic, Decoder/Demux Hs 3-8, 16Tssop; Logic Family/Base Number:74Hc238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238PW .