Texas Instruments CD74HC4351EE4

5-V, 8: 1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4351EE4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

CAD Models

Download Texas Instruments CD74HC4351EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.938
Stock
10,187
101,691
101,691
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsCD74HC4051E
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD74HC4051EE4
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C

Descriptions

Descriptions of Texas Instruments CD74HC4351EE4 provided by its distributors.

5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
SINGLE-ENDED MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:20; Leaded Process Compatible:Yes; Package/Case:20-PDIP; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.