Texas Instruments CD74HCT4351E

5-V, 8: 1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
$ 0.729
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4351E.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments CD74HCT4351E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HCT251E
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
Texas InstrumentsCD74HCT151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4351E provided by its distributors.

5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Digitally Controlled Analog Switch with Latch CMOS 20-Pin Surface Mount
Analog Multiplexer Single 8:1 20-Pin PDIP Tube
8-CHANNEL SGL ENDED MULTIPLEXER PDIP20
Logic, Analog Mux/Demux 8Ch, 20Dip
LOGIC, ANALOG MUX/DEMUX 8CH, 20DIP; Logic Type:Analogue Multiplexer / Demultiplexer; On State Resistance Max:90ohm; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:744351; Logic IC Base Number:744351; Logic IC Family:HCT; Logic IC Function:8-Channel Analog Multiplexer / Demultiplexer with Latch; On State Resistance Max:90ohm; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.