Texas Instruments CD74HC4051E

Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.83%

CAD Models

Download Texas Instruments CD74HC4051E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.38
$ 0.38
Stock
416,454
148,991
148,991
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051E.

Related Parts

Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution

Descriptions

Descriptions of Texas Instruments CD74HC4051E provided by its distributors.

Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4051E .
  • CD74HC4051E ..
  • CD74HC4051E.