Texas Instruments CD74HC4051EE4

5V, 8: 1, 1-channel, analog multiplexer 16-PDIP -55 to 125
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051EE4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Mouser

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments CD74HC4051EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.456
$ 0.456
Stock
154,902
451,838
451,838
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
225 ns
225 ns
225 ns
Turn-Off Delay Time
225 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051EE4.

Related Parts

onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments CD74HC4051EE4 provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
Logic - Signal Switches Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr
IC, ANALOG MUX/DMUX, 8 X 1, DIP-16
MULTIPLEXER/DEMULTIPLEXER, ANALOG; CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.