Texas Instruments CD74HC4053EE4

5-V, 2: 1 (SPDT) 3-channel analog switch 16-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053EE4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

CAD Models

Download Texas Instruments CD74HC4053EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.462
Stock
26,807
527,563
527,563
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053EE4.

Related Parts

Texas InstrumentsCD74HCT4053E
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Texas InstrumentsSN74LV4053AN
TRIPLE 2-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX TRIPLE 2X1 16DIP
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC151PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4053EE4 provided by its distributors.

5-V, 2:1 (SPDT) 3-channel analog switch 16-PDIP -55 to 125
MULTIPLEXER/DEMULTIPLEXER, ANALOG; CMOS; 2V(MIN.) 4.2V(MIN.)VOLTAGE, DC INPUT
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-PDIP; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.