Texas Instruments CD74HC4053E

Multiplexer/Demultiplexer, Analog; CMOS; 2V(Min.) 4.2V(Min.)Voltage, DC Input
$ 0.568
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

TME

element14

Inventory History

3 month trend:
+84.04%

CAD Models

Download Texas Instruments CD74HC4053E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 14.73
$ 14.73
Stock
215,966
39,090
39,090
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
6
6
6
Number of Outputs
-
3
3
Number of Circuits
3
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
3
3

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053E.

Related Parts

Texas InstrumentsCD74HCT4053E
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail
Texas InstrumentsSN74LV4053AN
TRIPLE 2-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX TRIPLE 2X1 16DIP
Texas InstrumentsCD4053BE
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC4053E provided by its distributors.

Multiplexer/Demultiplexer, Analog; CMOS; 2V(Min.) 4.2V(Min.)Voltage, DC Input
5V, 2:1 (SPDT), 3-channel, analog switch 16-PDIP -55 to 125
IC, LOGIC, 74HC, DECODER/DEMULTIPLEXER; Configuration multiplexeur: 2: 1; Nombre de circuits: 3Circuit(s); Résistance, Ron, max..: 160ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: DIP; Nombre
Ic, Logic, 74Hc, Decoder/Demultiplexer; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:160Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC4053E
  • CD74HC4053 E
  • CD74HC4053E .
  • CD74HC4053E.
  • CD74HC4053E..