Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4053E

5V, 2: 1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
$ 0.472
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4053E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments CD74HCT4053E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 1.1
Stock
674,867
165,222
Authorized Distributors
4
3
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
Number of Outputs
3
3
Number of Circuits
3
3
Low Level Output Current
25 mA
-
High Level Output Current
25 mA
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
1

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4053E.

Related Parts

Texas InstrumentsCD74HC4053E
Multiplexer/Demultiplexer, Analog; CMOS; 2V(Min.) 4.2V(Min.)Voltage, DC Input
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail
Texas InstrumentsSN74LV4053AN
TRIPLE 2-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX TRIPLE 2X1 16DIP
Texas InstrumentsCD4053BE
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT4053E provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
IC SWITCH SPDT X 3 130OHM 16DIP 3 Circuit IC Switch 2:1 130Ohm 16-PDIP
Analog Multiplexer Triple 2:1 16-Pin PDIP Tube
TRIPLE 1-CHANNEL SGL ENDED MULTIPLEXER PDIP16
Logic - Signal Switches Triple 2ch
IC, 74HCT CMOS, 74HCT4053, DIP16; Multiplexer Configuration:2:1; No. of Circuits:3Circuits; On State Resistance Max:130ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Multiplexer Case:DIP; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Supply Current:16µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT 4053E
  • CD74HCT4053 E
  • CD74HCT4053E .