Texas Instruments CD74HC4024PWT

High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4024PWT.

Texas Instruments

Datasheet18 pages11 years ago
Datasheet17 pages14 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4024PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.208
$ 0.208
Stock
117,591
331,188
331,188
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

NXP Semiconductors74HC4024PW,118
Counter Single 7-Bit Binary UP 14-Pin TSSOP T/R
Counter Single 7-Bit Binary UP 14-Pin TSSOP Tube
Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsCD4024BPW
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
Texas InstrumentsCD4024BPWR
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
Texas InstrumentsCD4018BPW
CMOS Presettable Divide-By-N Counter 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4024PWT provided by its distributors.

High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
Tape & Reel (TR) Obsolete e4 74HC4024 logic counter 255ns 4.4mm 2/6V 0.004A
LOGIC, 7ST BIN RIP CNTR 14TSSOP, RL250; Counter Type:Binary Ripple; Clock Frequency:35MHz; Count Maximum:7; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Counter Function:Binary Counter; Logic IC Base Number:744024; Logic IC Family:HC; Logic IC Function:7-Stage Binary Ripple Counter; Max Clock Frequency:35MHz; Max Count:7; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.