Texas Instruments CD4024BPW

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4024BPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-4.17%

CAD Models

Download Texas Instruments CD4024BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.393
Stock
308,478
615,225
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
7
7
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4024BPW.

Related Parts

Texas InstrumentsCD4018BPW
CMOS Presettable Divide-By-N Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4018BPWE4
CMOS Presettable Divide-By-N Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4026BPWR
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-TSSOP -55 to 125
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4024BPW provided by its distributors.

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
IC COUNTER/DIVIDER BINRY 14TSSOP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP
Counter/Divider Single 7-Bit Binary UP 14-Pin TSSOP Tube
LOGIC, COUNT/DIVIDER BINRY, 14TSSOP; Logic Family / Base Number: CD4024; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 7; Logic Case Style: TSSOP; No; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.