Nexperia 74HC4024PW,112

Counter Single 7-Bit Binary UP 14-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4024PW,112.

Nexperia

Datasheet13 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-05-31
LTD Date2016-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4024PW
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4024PWR
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4024PWT
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4024PW,112 provided by its distributors.

Counter Single 7-Bit Binary UP 14-Pin TSSOP Tube
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14
IC BINARY COUNTER 7-BIT 14TSSOP
IC 7STAGE BINARY RIPPLE 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4024PW112