Texas Instruments CD74HC4024PWR

High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4024PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments CD74HC4024PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.581
$ 0.581
Stock
337,596
251,462
251,462
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4024PWR.

Related Parts

NXP Semiconductors74HC4024PW,118
IC BINARY COUNTER 7-BIT 14TSSOP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
Texas InstrumentsCD4024BPW
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
Texas InstrumentsCD4024BPWR
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
Texas InstrumentsCD4026BPW
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4024PWR provided by its distributors.

High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125
Tape & Reel (TR) Active e4 74HC4024 logic counter 30ns 4.4mm 2/6V 0.0052A
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.