Texas Instruments CD74HC280E

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC280E.

Newark

Datasheet13 pages11 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago

Texas Instruments

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments CD74HC280E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 33.414
$ 33.414
Stock
202,994
17,003
17,003
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC280E.

Related Parts

Texas InstrumentsCD74HC4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD74HC280E provided by its distributors.

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
HC/UH SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT PDIP14
2V~6V 9 5.2mA 5.2mA PDIP-14 Parity Generators & Checkers ROHS
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
IC, 9BIT PARITY GENERATOR, DIP-14
IC PARITY GEN/CHKER 9-BIT 14DIP
IC PARITY GEN/CHK 9-BIT 14-PDIP
HC/UH 74HC e4 ACTIVE (Last Updated: 3days ago) parity generator checker 5.08mm -55C~125C 200ns 2V~6V
2V 6V PDIP-14 19.3mm*6.35mm*4.57mm
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:5.2mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:HC; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC280 E